
KGM21NR71E681KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E681KTTR-ND - Tape & Reel (TR) 478-KGM21NR71E681KTCT-ND - Cut Tape (CT) 478-KGM21NR71E681KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E681KT |
Description | CAP CER 680PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E681KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21000 | $2.10 |
| 50 | $0.15040 | $7.52 |
| 100 | $0.13190 | $13.19 |
| 500 | $0.10066 | $50.33 |
| 1,000 | $0.09108 | $91.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07824 | $312.96 |
| 8,000 | $0.07279 | $582.32 |
| 12,000 | $0.07007 | $840.84 |
| 20,000 | $0.06705 | $1,341.00 |
| 28,000 | $0.06529 | $1,828.12 |
| 40,000 | $0.06359 | $2,543.60 |
| 48,000 | $0.06279 | $3,013.92 |
| 96,000 | $0.06008 | $5,767.68 |
| 100,000 | $0.05994 | $5,994.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |

