



42-CBSA-3.0X5.5X0.4 | |
|---|---|
DigiKey Part Number | 42-CBSA-3.0X5.5X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 42-CBSA-3.0X5.5X0.4 |
Description | RF SHIELD 3" X 5.5" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 3.000" (76.20mm) X 5.500" (139.70mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 5.500" (139.70mm) | |
Width - Overall | 3.000" (76.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $35.09800 | $701.96 |
| Unit Price without GST: | $35.09800 |
|---|---|
| Unit Price with GST: | $40.36270 |

