Electromagnetic Interference Shielding Test
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electromagnetic Interference Shielding Test
CBS Series features and benefits
Custom Shielding Solutions

44-CBSA-1.25X5.5X0.4

DigiKey Part Number
44-CBSA-1.25X5.5X0.4-ND
Manufacturer
Manufacturer Product Number
44-CBSA-1.25X5.5X0.4
Description
RF SHIELD 1.25" X 5.5" T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 2-Piece 1.250" (31.75mm) X 5.500" (139.70mm) Non-Vented Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.400" (10.16mm)
Length - Overall
5.500" (139.70mm)
Width - Overall
1.250" (31.75mm)
Ventilation
Non-Vented
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
20$33.92500$678.50
Manufacturers Standard Package
Unit Price without GST:$33.92500
Unit Price with GST:$39.01375