



48-CBSA-5.0X5.25X0.4 | |
|---|---|
DigiKey Part Number | 48-CBSA-5.0X5.25X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 48-CBSA-5.0X5.25X0.4 |
Description | RF SHIELD 5" X 5.25" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 5.000" (127.00mm) X 5.250" (133.35mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 5.250" (133.35mm) | |
Width - Overall | 5.000" (127.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $40.00950 | $800.19 |
| Unit Price without GST: | $40.00950 |
|---|---|
| Unit Price with GST: | $46.01093 |

