



52NN-CBSA-3.5X3.5X0.5 | |
|---|---|
DigiKey Part Number | 52NN-CBSA-3.5X3.5X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 52NN-CBSA-3.5X3.5X0.5 |
Description | RF SHIELD 3.5" X 3.5" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 3.500" (88.90mm) X 3.500" (88.90mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 3.500" (88.90mm) | |
Width - Overall | 3.500" (88.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $32.76640 | $655.33 |
| Unit Price without GST: | $32.76640 |
|---|---|
| Unit Price with GST: | $37.68136 |

