



53A-CBSA-2.75X4.0X0.5 | |
|---|---|
DigiKey Part Number | 53A-CBSA-2.75X4.0X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 53A-CBSA-2.75X4.0X0.5 |
Description | RF SHIELD 2.75" X 4" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.750" (69.85mm) X 4.000" (101.60mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 4.000" (101.60mm) | |
Width - Overall | 2.750" (69.85mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $34.26050 | $685.21 |
| Unit Price without GST: | $34.26050 |
|---|---|
| Unit Price with GST: | $39.39958 |

