


8-19PCI-SS-5.60 | |
|---|---|
DigiKey Part Number | 8-19PCI-SS-5.60-ND |
Manufacturer | |
Manufacturer Product Number | 8-19PCI-SS-5.60 |
Description | RFI FINGERSTOCK BECU ADH |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.190" (4.83mm) | |
Length | 5.600" (142.24mm) | |
Height | 0.070" (1.78mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -55°C ~ 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

