



80-CBSA-3.25X4.75X0.8 | |
|---|---|
DigiKey Part Number | 80-CBSA-3.25X4.75X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 80-CBSA-3.25X4.75X0.8 |
Description | RF SHIELD 3.25" X 4.75" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 3.250" (82.55mm) X 4.750" (120.65mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.800" (20.32mm) | |
Length - Overall | 4.750" (120.65mm) | |
Width - Overall | 3.250" (82.55mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $33.69300 | $673.86 |
| Unit Price without GST: | $33.69300 |
|---|---|
| Unit Price with GST: | $38.74695 |

