



82-CBSA-1.25X4.5X0.8 | |
|---|---|
DigiKey Part Number | 82-CBSA-1.25X4.5X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 82-CBSA-1.25X4.5X0.8 |
Description | RF SHIELD 1.25" X 4.5" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.250" (31.75mm) X 4.500" (114.30mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.800" (20.32mm) | |
Length - Overall | 4.500" (114.30mm) | |
Width - Overall | 1.250" (31.75mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $33.75650 | $675.13 |
| Unit Price without GST: | $33.75650 |
|---|---|
| Unit Price with GST: | $38.81998 |

