
DCNLEV100-CS | |
---|---|
DigiKey Part Number | 5346-DCNLEV100-CS-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV100-CS |
Description | DC CONTACTOR 100A 750V 24VIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 750VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.81000 | $101.81 |
10 | $90.67000 | $906.70 |
30 | $85.78400 | $2,573.52 |
60 | $82.83400 | $4,970.04 |
120 | $79.98450 | $9,598.14 |
Unit Price without GST: | $101.81000 |
---|---|
Unit Price with GST: | $117.08150 |