
DCNLEV100-EAS | |
---|---|
DigiKey Part Number | 5346-DCNLEV100-EAS-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV100-EAS |
Description | DC CONTACTOR 100A 750V 48VIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 750VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 33 VDC | |
Must Release Voltage | 4.8 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 122 mA | |
Coil Power | 6W | |
Coil Resistance | 392Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.32000 | $143.32 |
10 | $127.62500 | $1,276.25 |
30 | $120.74433 | $3,622.33 |
60 | $116.59183 | $6,995.51 |
120 | $112.57958 | $13,509.55 |
Unit Price without GST: | $143.32000 |
---|---|
Unit Price with GST: | $164.81800 |