MAX9280AGTN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX9280AGTN+
56-WFQFN Exposed Pad

MAX5732AUTN+

DigiKey Part Number
MAX5732AUTN+-ND
Manufacturer
Manufacturer Product Number
MAX5732AUTN+
Description
IC DAC 16BIT V-OUT 56TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 32 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX5732AUTN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
32
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
INL/DNL (LSB)
±4, ±1 (Max)
Architecture
Pipelined
Operating Temperature
0°C ~ 85°C
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,221
Check Lead Time
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$320.01000$320.01
10$271.90100$2,719.01
37$255.62514$9,458.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$320.01000
Unit Price with GST:$368.01150