
LMR-400-LSZH-716M-4310M(QTY:11M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-716M-4310M(QTY:11M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-716M-4310M(QTY:11M) |
Description | COAX CBL 7/16 DIN TO 4.3/10 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 4.3/10 LMR 400 433.1" (11.0m) 36.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to 4.3/10 | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.3/10 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 433.1" (11.0m) 36.1' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.72000 | $308.72 |
| 10 | $283.36500 | $2,833.65 |
| 25 | $259.07640 | $6,476.91 |
| Unit Price without GST: | $308.72000 |
|---|---|
| Unit Price with GST: | $355.02800 |

