
LMR-400-LSZH-BMRA-TM(QTY:9M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-BMRA-TM(QTY:9M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-BMRA-TM(QTY:9M) |
Description | COAX CBL BNC TO TNC 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 400 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.40000 | $276.40 |
| 10 | $253.69200 | $2,536.92 |
| 25 | $231.94800 | $5,798.70 |
| Unit Price without GST: | $276.40000 |
|---|---|
| Unit Price with GST: | $317.86000 |

