
LMR-400-LSZH-NF-4310M(QTY:2M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-NF-4310M(QTY:2M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-NF-4310M(QTY:2M) |
Description | COAX CBL N-TYPE TO 4.3/10 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to 4.3/10 LMR 400 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to 4.3/10 | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.3/10 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.26000 | $163.26 |
| 10 | $149.84300 | $1,498.43 |
| 25 | $136.99840 | $3,424.96 |
| Unit Price without GST: | $163.26000 |
|---|---|
| Unit Price with GST: | $187.74900 |

