
LMR-400-LSZH-SF-4195M(QTY:100M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SF-4195M(QTY:100M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SF-4195M(QTY:100M) |
Description | COAX CBL SMA TO 4.1/9.5 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to 4.1/9.5 LMR 400 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to 4.1/9.5 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3937.0" (100.0m) 328.1' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,747.33000 | $1,747.33 |
| 10 | $1,603.75400 | $16,037.54 |
| 25 | $1,466.29000 | $36,657.25 |
| Unit Price without GST: | $1,747.33000 |
|---|---|
| Unit Price with GST: | $2,009.42950 |

