
LMR-400-LSZH-SF-4195M(QTY:25M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SF-4195M(QTY:25M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SF-4195M(QTY:25M) |
Description | COAX CBL SMA TO 4.1/9.5 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to 4.1/9.5 LMR 400 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to 4.1/9.5 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $535.02000 | $535.02 |
| 10 | $491.06600 | $4,910.66 |
| 25 | $448.97520 | $11,224.38 |
| Unit Price without GST: | $535.02000 |
|---|---|
| Unit Price with GST: | $615.27300 |

