
LMR-400-LSZH-SF-716FC(QTY:10M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SF-716FC(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SF-716FC(QTY:10M) |
Description | COAX CBL SMA TO 7/16 DIN 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to 7/16 DIN LMR 400 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to 7/16 DIN | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.32000 | $278.32 |
| 10 | $255.45000 | $2,554.50 |
| 25 | $233.55400 | $5,838.85 |
| Unit Price without GST: | $278.32000 |
|---|---|
| Unit Price with GST: | $320.06800 |

