
LMR-400-LSZH-SF-NF(QTY:14M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SF-NF(QTY:14M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SF-NF(QTY:14M) |
Description | COAX CBL SMA TO N-TYPE 45.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 551.2" (14.0m) 45.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 551.2" (14.0m) 45.9' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $357.23000 | $357.23 |
| 10 | $327.87300 | $3,278.73 |
| 25 | $299.76880 | $7,494.22 |
| Unit Price without GST: | $357.23000 |
|---|---|
| Unit Price with GST: | $410.81450 |

