
LMR-400-LSZH-SF-NMRA(QTY:15M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SF-NMRA(QTY:15M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SF-NMRA(QTY:15M) |
Description | COAX CBL SMA TO N-TYPE 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $373.38000 | $373.38 |
| 10 | $342.70800 | $3,427.08 |
| 25 | $313.33320 | $7,833.33 |
| Unit Price without GST: | $373.38000 |
|---|---|
| Unit Price with GST: | $429.38700 |

