
LMR-400-LSZH-SF-SF(QTY:7M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SF-SF(QTY:7M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SF-SF(QTY:7M) |
Description | COAX CBL SMA TO SMA 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 275.6" (7.0m) 23.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.07000 | $244.07 |
| 10 | $224.02100 | $2,240.21 |
| 25 | $204.81960 | $5,120.49 |
| Unit Price without GST: | $244.07000 |
|---|---|
| Unit Price with GST: | $280.68050 |

