
LMR-400-LSZH-SF-TF(QTY:4M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SF-TF(QTY:4M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SF-TF(QTY:4M) |
Description | COAX CBL SMA TO TNC 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.59000 | $195.59 |
| 10 | $179.51300 | $1,795.13 |
| 25 | $164.12680 | $4,103.17 |
| Unit Price without GST: | $195.59000 |
|---|---|
| Unit Price with GST: | $224.92850 |

