
LMR-400-LSZH-SM-4195M(QTY:60M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SM-4195M(QTY:60M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SM-4195M(QTY:60M) |
Description | COAX CBL SMA TO 4.1/9.5 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to 4.1/9.5 LMR 400 2362.2" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to 4.1/9.5 | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2362.2" (60.0m) 196.9' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,100.77000 | $1,100.77 |
| 10 | $1,010.32100 | $10,103.21 |
| 25 | $923.72200 | $23,093.05 |
| Unit Price without GST: | $1,100.77000 |
|---|---|
| Unit Price with GST: | $1,265.88550 |

