
LMR-400-LSZH-TF-TF(QTY:65M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-TF-TF(QTY:65M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-TF-TF(QTY:65M) |
Description | COAX CBL TNC TO TNC 213.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 2559.0" (65.0m) 213.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2559.0" (65.0m) 213.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,181.58000 | $1,181.58 |
| 10 | $1,084.50000 | $10,845.00 |
| 25 | $991.54320 | $24,788.58 |
| Unit Price without GST: | $1,181.58000 |
|---|---|
| Unit Price with GST: | $1,358.81700 |

