
LMR-400-UF-NF-716FC(QTY:25M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-NF-716FC(QTY:25M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-NF-716FC(QTY:25M) |
Description | COAX CBL N-TYPE TO 7/16 DIN 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to 7/16 DIN LMR 400 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to 7/16 DIN | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $508.33000 | $508.33 |
| 10 | $466.55300 | $4,665.53 |
| 25 | $426.56280 | $10,664.07 |
| Unit Price without GST: | $508.33000 |
|---|---|
| Unit Price with GST: | $584.57950 |

