
LMR-400-UF-NF-TMRA(QTY:16M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-NF-TMRA(QTY:16M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-NF-TMRA(QTY:16M) |
Description | COAX CBL N-TYPE TO TNC 52.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 400 629.9" (16.0m) 52.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 629.9" (16.0m) 52.5' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $366.88000 | $366.88 |
| 10 | $336.72800 | $3,367.28 |
| 25 | $307.86560 | $7,696.64 |
| Unit Price without GST: | $366.88000 |
|---|---|
| Unit Price with GST: | $421.91200 |

