
LMR-400-UF-NM-NFBH(QTY:200M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-NM-NFBH(QTY:200M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-NM-NFBH(QTY:200M) |
Description | COAX CBL N-TYPE TO N-TYPE 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 7874.0" (200.0m) 656.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,258.69000 | $3,258.69 |
| 10 | $2,990.92900 | $29,909.29 |
| 25 | $2,734.56360 | $68,364.09 |
| Unit Price without GST: | $3,258.69000 |
|---|---|
| Unit Price with GST: | $3,747.49350 |

