
LMR-400-UF-NM-SFRP(QTY:35M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-NM-SFRP(QTY:35M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-NM-SFRP(QTY:35M) |
Description | COAX CBL N-TYPE TO RP-SMA 114.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA LMR 400 1378.0" (35.0m) 114.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to RP-SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1378.0" (35.0m) 114.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $665.48000 | $665.48 |
| 10 | $610.80300 | $6,108.03 |
| 25 | $558.44840 | $13,961.21 |
| Unit Price without GST: | $665.48000 |
|---|---|
| Unit Price with GST: | $765.30200 |

