
LMR-400-UF-NM-UMRA(QTY:10M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-NM-UMRA(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-NM-UMRA(QTY:10M) |
Description | COAX CBL N-TYPE TO UHF 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF LMR 400 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.57000 | $272.57 |
| 10 | $250.17800 | $2,501.78 |
| 25 | $228.73400 | $5,718.35 |
| Unit Price without GST: | $272.57000 |
|---|---|
| Unit Price with GST: | $313.45550 |

