
LMR-400-UF-NM-UMRA(QTY:55M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-NM-UMRA(QTY:55M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-NM-UMRA(QTY:55M) |
Description | COAX CBL N-TYPE TO UHF 180.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF LMR 400 2165.4" (55.0m) 180.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 2165.4" (55.0m) 180.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $979.80000 | $979.80 |
| 10 | $899.30300 | $8,993.03 |
| 25 | $822.22000 | $20,555.50 |
| Unit Price without GST: | $979.80000 |
|---|---|
| Unit Price with GST: | $1,126.77000 |

