
LMR-400-UF-NMRA-4195M(QTY:1M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-NMRA-4195M(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-NMRA-4195M(QTY:1M) |
Description | COAX CBL N-TYPE TO 4.1/9.5 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to 4.1/9.5 LMR 400 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to 4.1/9.5 | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.12000 | $131.12 |
| 10 | $120.35300 | $1,203.53 |
| 25 | $110.03680 | $2,750.92 |
| Unit Price without GST: | $131.12000 |
|---|---|
| Unit Price with GST: | $150.78800 |

