
LMR-400-UF-SFRP-NM(QTY:20M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-SFRP-NM(QTY:20M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-SFRP-NM(QTY:20M) |
Description | COAX CBL RP-SMA TO N-TYPE 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 400 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 787.4" (20.0m) 65.6' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $429.74000 | $429.74 |
| 10 | $394.42800 | $3,944.28 |
| 25 | $360.62000 | $9,015.50 |
| Unit Price without GST: | $429.74000 |
|---|---|
| Unit Price with GST: | $494.20100 |

