
LMR-400-UF-UM-SFRP(QTY:15M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-UM-SFRP(QTY:15M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-UM-SFRP(QTY:15M) |
Description | COAX CBL UHF TO RP-SMA 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to RP-SMA LMR 400 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to RP-SMA | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $351.16000 | $351.16 |
| 10 | $322.30300 | $3,223.03 |
| 25 | $294.67720 | $7,366.93 |
| Unit Price without GST: | $351.16000 |
|---|---|
| Unit Price with GST: | $403.83400 |

