3SMAJ5918B-TP | |
---|---|
DigiKey Part Number | 353-3SMAJ5918B-TPTR-ND - Tape & Reel (TR) 353-3SMAJ5918B-TPCT-ND - Cut Tape (CT) 353-3SMAJ5918B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5918B-TP |
Description | DIODE ZENER 5.1V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5918B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.46000 | $4.60 |
100 | $0.29080 | $29.08 |
500 | $0.21690 | $108.45 |
1,000 | $0.17584 | $175.84 |
2,000 | $0.17290 | $345.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.17233 | $1,292.48 |
15,000 | $0.13068 | $1,960.20 |
22,500 | $0.12446 | $2,800.35 |
37,500 | $0.11747 | $4,405.12 |
52,500 | $0.11333 | $5,949.82 |
75,000 | $0.10931 | $8,198.25 |
Unit Price without GST: | $0.75000 |
---|---|
Unit Price with GST: | $0.86250 |