
MIC94161YCS-EV | |
|---|---|
DigiKey Part Number | 576-4564-ND |
Manufacturer | |
Manufacturer Product Number | MIC94161YCS-EV |
Description | EVAL BOARD FOR MIC94161 |
Customer Reference | |
Detailed Description | MIC94161 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | MIC94161 | |
Primary Attributes | 1.7V ~ 5.5V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


