
MICRF112-433-EV | |
|---|---|
DigiKey Part Number | 576-3603-ND |
Manufacturer | |
Manufacturer Product Number | MICRF112-433-EV |
Description | EVAL BOARD UHF ASK/FSK TRANSMIT |
Customer Reference | |
Detailed Description | MICRF112 QwikRadio® Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MICRF112 | |
Note | - | |
Base Product Number |



