14-TSSOP

PIC16LF18424T-I/ST

PIC16LF18424T-I/STTR-ND - Tape & Reel (TR)
PIC16LF18424T-I/STCT-ND - Cut Tape (CT)
PIC16LF18424T-I/STDKR-ND - Digi-Reel®
Microchip Technology
PIC16LF18424T-I/ST
IC MCU 8BIT 7KB FLASH 14TSSOP
52 Weeks
PIC series Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 14-TSSOP
 
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I²C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
11
Program Memory Size
7KB (4K x 14)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 11x12b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991A2
HTSUS8542.31.0001
Cut Tape (CT) & Digi-Reel®
1$2.14000$2.14
25$1.97040$49.26
100$1.78670$178.67
Tape & Reel (TR)
2,500$1.78671$4,466.77
Additional Resources
AttributeDescription
Other Names
PIC16LF18424T-I/STTR
PIC16LF18424T-I/STCT
PIC16LF18424T-I/STDKR
Standard Package2,500