CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW006014

Digi-Key Part Number
SW006014-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SW006014
Supplier
Description
C COMPILER MPLAB FOR PIC24 MCU
Detailed Description
Compiler PIC24
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Obsolete
Type
Compiler
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
PIC24
Media Delivery Type
-
Platform
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8523.49.2010
Additional Resources
AttributeDescription
Standard Package1