28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100H607JC

Digi-Key Part Number
SY100H607JC-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY100H607JC
Supplier
Description
IC TRNSLTR UNIDIRECTIONAL 28PLCC
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 6 Channel - 28-PLCC (11.48x11.48)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Input Signal
PECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package38