24-Cerpack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100S307FC

Digi-Key Part Number
SY100S307FC-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY100S307FC
Supplier
Description
IC GATE OR/NOR QUINT 24-CERPACK
Detailed Description
XOR/NOR Gate Configurable 5 Circuit 10 Input (2, 2, 2, 2, 2) Input 24-CerPack
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Logic Type
XOR/NOR Gate
Number of Circuits
5
Number of Inputs
10 Input (2, 2, 2, 2, 2)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
4.2V ~ 5.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-CQFlatpack, Cerpack
Supplier Device Package
24-CerPack
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package15