10-TFSOP, 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EL16VDKG

Digi-Key Part Number
576-2023-5-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY10EL16VDKG
Supplier
Description
IC RCVR DIFF 5V/3.3V 10-MSOP
Detailed Description
Differential Receiver IC 10-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
-576-2023-5-ND
-576-2023
SY10EL16VDKG-ND
-576-2023-ND
-SY10EL16VDKG-NDR
16L1AV0DKLGT01
576-2023-5
Standard Package100