
VSC7395XYV-03 | |
|---|---|
DigiKey Part Number | 907-1016-ND |
Manufacturer | |
Manufacturer Product Number | VSC7395XYV-03 |
Description | IC SWITCH ETHER GIGABIT 364-BGA |
Customer Reference | |
Detailed Description | Telecommunications Switch IC Channel 364-BGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 364-BGA | |
Supplier Device Package | 364-BGA (23x23) |

