64-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL38080LDG1

Digi-Key Part Number
ZL38080LDG1-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ZL38080LDG1
Supplier
Description
IC AUDIO SIGNAL PROCESSOR 64QFN
Detailed Description
Audio Audio Signal Processor 2 Channel 64-QFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Function
Audio Signal Processor
Applications
Automotive Audio
Number of Channels
2
Interface
SPI
Voltage - Supply
-
Operating Temperature
-
Specifications
48kHz
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in NZD
Tray
QtyUnit PriceExt Price
1,300$9.05594$11,772.72
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1,300
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74HC4316PW,118Nexperia USA Inc.2,3731727-8404-1-ND$0.69000Similar
ADGS5412BCPZAnalog Devices Inc.117505-ADGS5412BCPZ-ND$15.40000Similar
BD3883FS-E2Rohm Semiconductor1,992BD3883FS-E2CT-ND$3.56000Similar