
816-22-062-10-004101 | |
|---|---|
DigiKey Part Number | 816-22-062-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-062-10-004101 |
Description | CONN SPRING PISTON 62POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 62 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $91.34180 | $4,567.09 |
| Unit Price without GST: | $91.34180 |
|---|---|
| Unit Price with GST: | $105.04307 |

