
8874-0-15-80-11-27-10-0 | |
|---|---|
DigiKey Part Number | 8874-0-15-80-11-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 8874-0-15-80-11-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Surface Mount - Bottom Entry |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.031" (0.79mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.093" (2.36mm) |
Series | Socket Depth 0.088" (2.24mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Surface Mount - Bottom Entry | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.088" (2.24mm) | Base Product Number |
Accepts Pin Diameter 0.015" ~ 0.020" (0.38mm ~ 0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47983 | $1,479.83 |
| Unit Price without GST: | $1.47983 |
|---|---|
| Unit Price with GST: | $1.70180 |

