


BEBK-3SG-40D-32N-L1-N/P-C-C-620MM | |
|---|---|
DigiKey Part Number | 3939-BEBK-3SG-40D-32N-L1-N/P-C-C-620MMTB-ND |
Manufacturer | |
Manufacturer Product Number | BEBK-3SG-40D-32N-L1-N/P-C-C-620MM |
Description | BEBK-3SG series safety grating i |
Customer Reference | |
Detailed Description | Light Curtain 1240mm Hand/Arm Blanking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 1240mm | |
Protective Height | 1319mm | |
Number of Beams | 32 | |
Beam Pitch | 40mm | |
Operating Range | 0.5m ~ 30.0m | |
Features | Blanking | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 10 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,460.69000 | $2,460.69 |
| 3 | $2,316.34667 | $6,949.04 |
| Unit Price without GST: | $2,460.69000 |
|---|---|
| Unit Price with GST: | $2,829.79350 |

