New at DigiKey
BEBK-3SG-20D-44N-L1-N/P-C-C-860MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BEBK-3SG-20D-44N-L1-N/P-C-C-860MM
BEBK-3SG-20D-44N-L1-N/P-C-C-860MM

BEBK-3SG-40D-8N-L1-N/P-C-C-140MM

DigiKey Part Number
3939-BEBK-3SG-40D-8N-L1-N/P-C-C-140MMTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BEBK-3SG-40D-8N-L1-N/P-C-C-140MM
Description
BEBK-3SG series safety grating
Customer Reference
Detailed Description
Light Curtain 280mm Hand/Arm Blanking
Product Attributes
Type
Description
Select All
Category
Manufacturer
Milont Technology Co., Ltd
Series
Packaging
Tape & Box (TB)
Part Status
Active
Protection
Hand/Arm
Detection Capability
280mm
Protective Height
359mm
Number of Beams
8
Beam Pitch
40mm
Operating Range
0.5m ~ 30.0m
Features
Blanking
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
10 ~ 30VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Shen Zhen Milont Technology Co. Ltd
A separate $52.17 flat rate shipping fee will apply
All prices are in NZD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$539.09000$539.09
3$431.27333$1,293.82
Unit Price without GST:$539.09000
Unit Price with GST:$619.95350