



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.82900 | $48.29 |
| 30 | $4.46833 | $134.05 |
| 50 | $4.30980 | $215.49 |
| 100 | $4.10400 | $410.40 |
| 250 | $3.84704 | $961.76 |
| 500 | $3.66336 | $1,831.68 |
| 1,000 | $3.48859 | $3,488.59 |
| 2,500 | $3.27037 | $8,175.93 |
| 5,000 | $3.11445 | $15,572.25 |
| Unit Price without GST: | $4.82900 |
|---|---|
| Unit Price with GST: | $5.55335 |











