cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050651030

Digi-Key Part Number
0050651030-ND
Manufacturer
Molex
Manufacturer Product Number
0050651030
Supplier
Description
CGRID SL PMC WTOW MODBRNCH 30POS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Connector Shroud For C-Grid SL Series
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Accessory Type
Shroud
Number of Positions
30
For Use With/Related Products
C-Grid SL Series
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in NZD
Bulk
QtyUnit PriceExt Price
700$4.05853$2,840.97
Additional Resources
AttributeDescription
Other Names
0050-65-1030
005065-1030
50-65-1030
50651030
70022-1030
Standard Package100