
0190370008 | |
|---|---|
DigiKey Part Number | 0190370008-ND |
Manufacturer | |
Manufacturer Product Number | 0190370008 |
Description | CONN TERM RCPT CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | - | |
Wire Gauge | - | |
Length - Overall | - | |
Length - Barrel | - | |
Insulation | - | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |

